08 2434 000 001 | binder
Adapter for connector, 08 2434 000 001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.6172 € *
Available: 10 pcs.
Total Price:
4.62 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6172 €
10 pcs.
4.0460 €
100 pcs.
3.5581 €
250 pcs.
3.4272 €
1000 pcs.
3.2130 €
*incl. VAT plus shipping costs
Subject to prior sale
Adapter, 08 2434 000 001, binder
Snap-In IP67 adapter for front-panel mounting, not shieldable, pluggable, screwable from the front, pollution degree 2, temperature range: -25°C to 85°C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter | |
| Suitable for | connector |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |