01 5325 001 | binder
Ring nut, M12 for 713/715/763/766/813/814/815/825/866/876, 01 5325 001
Order No.: 70P1080
EAN: 4099891749613
MPN:
01 5325 001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.1896 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2.19 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1896 €
10 pcs.
1.9754 €
50 pcs.
1.7255 €
100 pcs.
1.4756 €
*incl. VAT plus shipping costs
Subject to prior sale
Ring nut, 01 5325 001, binder
M12-A/B/D/K/K/L/S/T/US/X - Ring nut for mounting thread M12 x 1, diameter 18 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ring nut | |
| Version | M12 | |
| Suitable for | 713/715/763/766/813/814/815/825/866/876 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |