012-1-038-0-A5STF-XS0 | binder mpe
Contact spring socket strip, 38 pole, pitch 1.778 mm, brass/BeCu, 012-1-038-0-A5STF-XS0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.213 € *
Standard delivery time from the manufacturer is: 4 Weeks
IC spring socket strips, type MPE-GARRY MS-SHRINK.
38-pole with 1.778 mm grid; Insulating body: thermoplastic to UL 94 V-0. Contact material: brass/beryllium copper, tinned sleeve. Spring: gold-plated. Rated current: 1.0 A. Rated voltage: 100 VRMS/150 VDC. Operating temperatures: –55 to +125 °C.
Type: 012-1-038-0-A5STF-XS0, IC spring socket strip, 38-pole
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | contact spring socket strip | |
| Pin number | 38 pole | |
| Grid | 1.778 mm | |
| Contact material | brass/BeCu | |
| Rated voltage | 100 V | |
| Rated current | 1 A | |
| Length | 67.964 mm | |
| Width | 2.5 mm | |
| Height | 4.2 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |