UPSI-2406R2IP-38AC | Bicker Elektronik

UPS system, 100-240 VAC, 24 VDC, 6 A, 144 W, UPSI-2406R2IP-38AC

Order No.: 70C1578
EAN: 4251877649526
MPN:
UPSI-2406R2IP-38AC
UPSI-2406R2IP-38AC Bicker Elektronik UPS Image 1
UPSI-2406R2IP-38AC Bicker Elektronik UPS Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,605.31 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1,605.31 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,605.31 €

Uninterruptible power supply, UPSI-2406R2IP-38AC, Bicker Elektronik

The AC/DC UPS UPSI-2406R2IP-38AC guarantees an uninterruptible 24V DC power supply for control modules, embedded box IPCs, drives, actuators, sensors, safety technology and many more in harsh industrial and mobile applications. With the AC/DC UPS UPSI-2406R2IP-38AC, you protect your 24V application in the event of a power failure, voltage dip or flicker! The intelligent DC emergency power supply with AC wide-range input thus reliably avoids system failures, system downtime & data loss. The IP65-protected AC/DC UPS is the ideal choice for particularly extreme environments. Typical applications include heavy industry, petrochemicals, tunnelling and mining, security and building services, energy, communications, lighting, commercial and special vehicles, food industry, chemicals and agriculture.

Features

  • Outdoor AC/DC UPS for extreme environments
  • Robust aluminium housing with IP65 protection
  • Effective charging at sub-zero temperatures
  • Intelligent input current regulation
  • Regulated output voltage in backup mode
  • Pressure compensation element to prevent condensation inside
  • Input and output cable firmly installed
  • On/Off function via push button
Technical specifications
Filter Property Value
Product type UPS system
Output current 6 A
Output voltage DC 24 VDC
Input voltage AC 100-240 VAC
Power 144 W
Length 370 mm
Width 130 mm
Height 130 mm
min. operating temperature -20 °C
max. operating temperature 50 °C
Logistics
Property Value
Customs tariff number 85044083
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back