UPSI-2406R2DP3MB | Bicker Elektronik
UPS system, 24 VDC, 24 VDC, 6 A, 144 W, UPSI-2406R2DP3MB
NCNR (non cancelable / non returnable)
Uninterruptible power supply, UPSI-2406R2DP3MB, Bicker Elektronik
The UPSI-2406R2DP3MB represents the latest generation of intelligent DC UPS systems for DIN rail mounting - developed for maximum reliability and optimal data communication. It reliably protects control and automation applications in the event of power failure, voltage dip, or flicker. Thanks to robust LiFePO4 battery technology, an extended operating temperature range from -20…+50°C, and up to 6,000 charge cycles, the compact 24VDC emergency power supply offers exceptional service life and stability in continuous industrial operation.
With front-panel USB-C and RS485 Modbus interfaces, the DC UPS can be seamlessly integrated into existing control environments and conveniently monitored using the included UPScom management software. Additional operational reliability is provided by advanced protection mechanisms and increased surge and burst immunity. The compact DC UPS UPSI-2406R2DP3MB, housed in a robust DIN rail enclosure, is ideal for long-term use in control cabinet applications and decentralized power solutions. It ensures reliable protection of embedded IPCs, controllers, motor drives, sensors, and measurement, control, and safety systems.
Features
- Intelligent power sharing
- Regulated output voltage in backup mode
- Minimum load detection
- Power fail Timer-Function
- Relay dry contact on power fail
- Plug&Play - recognized as UPS by operating system
- Extended functionality by UPS commanagement software
- Shutdown & Reboot function
| Filter | Property | Value |
|---|---|---|
| Product type | UPS system | |
| Output current | 6 A | |
| Output voltage DC | 24 VDC | |
| Input voltage AC | 24 VDC | |
| Power | 144 W | |
| Length | 105 mm | |
| Width | 63 mm | |
| Height | 120.5 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 50 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | DE |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |