UPSI-2406R2DP2MB | Bicker Elektronik
UPS DinRail SupercapUPSI-2406R2DP2MB
NCNR (non cancelable / non returnable)
Uninterruptible power supply, UPSI-2406R2DP2MB, Bicker Elektronik
The UPSI-2406R2DP2MB represents the latest generation of intelligent DC UPS systems for DIN rail mounting - designed for maximum availability, maintenance-free operation, and exceptionally long service life. It reliably protects control and automation applications against power failures, voltage drops, or flicker. Instead of conventional batteries, the compact 24VDC backup power supply uses high-performance double-layer capacitors (Supercaps/EDLC) that provide up to 500,000 charge and discharge cycles, ensuring completely maintenance-free operation. The extended operating temperature range of -20…+65 °C makes the UPSI-2406R2DP2MB ideal for demanding industrial environments.
With front-side USB-C and RS485 Modbus interfaces, the DC UPS can be seamlessly integrated into existing control systems and conveniently monitored via the included UPScom management software. Extended protection mechanisms and high immunity to surge and burst disturbances ensure additional operational reliability. The compact UPSI-2406R2DP2MB in a robust DIN-rail housing is perfectly suited for long-term use in control cabinet applications and decentralized power systems. It ensures reliable backup of embedded IPCs, controllers, motor drives, sensors, as well as measurement, control, and safety equipment.
Features
- Maintenance free thanks to Supercaps
- Intelligent power sharing
- Regulated output voltage in backup mode
- Minimum load detection
- Power fail Timer-Function
- Relay dry contact on power fail
- Plug&Play - recognized as UPS by operating system
- Extended functionality by UPS commanagement software
- Shutdown & Reboot function
| Filter | Property | Value |
|---|---|---|
| Output current | 6 A | |
| Output voltage DC | 24 VDC | |
| Input voltage AC | 24 VDC | |
| Power | 144 W | |
| Length | 105 mm | |
| Width | 63 mm | |
| Height | 120.5 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 65 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | DE |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |