UPSI-2406DP1 | Bicker Elektronik
UPS DinRail Li-Ion, UPSI-2406DP1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
236.81 € *
Available: 2 pcs.
UPS, UPSI-2406DP1, Bicker Elektronik
The DC UPS UPSI-2406DP1 with included energy storage has been designed for DIN Rail applications. The robust housing protects electronic parts against coarse pollution. The µC-controlled DC-UPS is based on the proven UPSI-technology and features numerous protective and monitoring functions as well as an integrated reboot function, which activates the auto-restart of the computer system, as soon as the input voltage returns during shutdown or later.
Features
- Intelligent power sharing
- Regulated output voltage in backup mode
- Minimum load detection
- Power fail Timer-Function
- Relay dry contact on power fail
- USB and RS232 Interface
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output current | 4 A | |
| Output voltage DC | 24 VDC | |
| Input voltage AC | 22.5-30 VDC | |
| Power | 96 W | |
| Length | 100 mm | |
| Width | 63 mm | |
| Height | 120 mm | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 50 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85044083 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |