UPSI-2406 | Bicker Elektronik
UPS charging and control unit open frame, UPSI-2406
UPS, UPSI-2406, Bicker Elektronik
The compact 24V DC UPS UPSI-2406 protects the connected loads safely against fluctuations and interruptions of the supply voltage. The UPSI-2406 can be delivered with two different external storage media - Long-life LiFePO4- or Supercap battery packs. Through intelligent power sharing the source does not need to be oversized to load the battery packs. In addition, the UPSI-2406 offers various functions like min. load disconnect, battery disconnect and external signal shutdown. Through the free HID-Battery-Parameter software adjustments at the UPS can be done via PC.
Features
- 24V DC UPS
- For use with long-life LiFePO4 and Supercap battery packs
- Intelligent power sharing
- Regulated output voltage during backup operation
- Min. load disconnect
- Power fail timer
| Filter | Property | Value |
|---|---|---|
| Output current | 6 A | |
| Output voltage DC | 24 VDC | |
| Input voltage AC | 22.5-30 VDC | |
| Power | 144 W | |
| Length | 70.5 mm | |
| Width | 105 mm | |
| Height | 17 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | DE |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |