UPSI-1208IP-11U | Bicker Elektronik
UPS in IP housing, UPSI-1208IP-11U
NCNR (non cancelable / non returnable)
UPS, UPSI-1208IP-11U, Bicker Elektronik
This product has been designed for outdoor and industrial use for extreme environments. The robust housing protects electronic parts according to protection classes IP65 and IP67 against jet water and temporary submersion as well as against dust and dirt. The µC-controlled DC-UPS is based on the proven UPSI-technology and features numerous protective and monitoring functions as well as an integrated reboot function, which activates the auto-restart of the computer system, as soon as the input voltage returns during shutdown or later.
Features
- Outdoor DC-UPS for extreme environments
- Protection class IP65 / IP67
- Capacity 25 Wh
- Robust aluminium enclosure
- Operating temperature range -20°C to +50 °C
- Longlife LiFePO4 Battery
| Filter | Property | Value |
|---|---|---|
| Output current | 8 A | |
| Output voltage DC | 12 VDC | |
| Input voltage AC | 11.5-16 VDC | |
| Power | 96 W | |
| Length | 90 mm | |
| Width | 140 mm | |
| Height | 140 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 50 °C |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85044083 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |