UPSI-1208DP2 | Bicker Elektronik
UPS DinRail Supercap, UPSI-1208DP2
Unit Price (€ / pc.)
268.94 € *
Available: 2 pcs.
UPS, UPSI-1208DP2, Bicker Elektronik
The DC UPS UPSI-1208DP2 with included supercap energy storage has been designed for DIN Rail applications. The robust housing protects electronic parts against coarse pollution. The µC-controlled DC-UPS is based on the proven UPSI-technology and features numerous protective and monitoring functions as well as an integrated reboot function, which activates the auto-restart of the computer system, as soon as the input voltage returns during shutdown or later.
Features
- Operating temperature range -20...+65°C
- Maintenance free thanks to Supercaps
- High cycle life up to 500,000 charge- and discharge cycles
- Intelligent power sharing
- Regulated output voltage in backup mode
- Minimum load detection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output current | 8 A | |
| Output voltage DC | 12 VDC | |
| Input voltage AC | 11.5-16 VDC | |
| Power | 96 W | |
| Length | 100 mm | |
| Width | 63 mm | |
| Height | 120 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 65 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85044083 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |