IUPS-401-B1 | Bicker Elektronik
Integrated AC UPS, IUPS-401-B1
Unit Price (€ / pc.)
236.81 € *
Next delivery: 4 pcs. on 2026-04-07
UPS, IUPS-401-B1, Bicker Elektronik
The IUPS-401-B1 was designed to be installed into a PC. Thus, UPS and PC become one compact and space-saving unit. The IUPS-401-B1 can easily be installed into a drive slot and its handling is exceptionally user-friendly. Via interface and UPS management software the computer will securely shut down and switch off in case of mains power failure. The front panel can be changed, a black front panel is included.
Features
- Compact and space-saving UPS solution
- Serial (open collector) interface
- Reboot function
- Fits in 5 1/4" drive bay
- Front panel is changeable (included)
- UPS-Software RUPS 2000 (included)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output voltage DC | 230 VAC | |
| Input voltage AC | 230 VAC | |
| Power | 240 W | |
| Length | 253 mm | |
| Width | 146 mm | |
| Height | 42 mm | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 40 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |