BP-LFP-1025SD | Bicker Elektronik

Lithium iron phosphate-battery pack, 9.9 V, 2.5 Ah, 91 x 66 x 30 mm, BP-LFP-1025SD

Order No.: 70C1580
EAN: 4251877650713
MPN:
BP-LFP-1025SD
Series: BP-LFP
BP-LFP-1025SD Bicker Elektronik Rechargeable Battery Packs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
213.605 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
213.61 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
213.605 €

Battery Pack LiFePO4, BP-LFP-1025SD, Bicker Elektronik

This high-quality LiFePO4 battery pack (9.9 V/2.5 Ah) with IEC 62133-2 safety certification features a wide operating temperature range. With a long service life of over 6,000 charge and discharge cycles, these battery packs guarantee durability. Additionally, the LiFePO4 packs offer high energy density. The robust metal housing features a universal DIN-rail mounting system and is ideally suited for use in control cabinets and industrial applications.

Storage technology: LiFePO4
Energy in Wh: 25
Design: DIN rail
Energy in kJ: 90

Technical specifications
Filter Property Value
Technology lithium iron phosphate
Rated voltage 9.9 V
Nominal capacity 2.5 Ah
Length 91 mm
Width 66 mm
Height 30 mm
Weight 270 g
min. operating temperature -20 °C
max. operating temperature 55 °C
Usage long-term bridging
Logistics
Property Value
Country of origin DE
Customs tariff number 85076000
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15