BP-LFP-1325SD | Bicker Elektronik
Lithium iron phosphate-battery, 13.2 V, 2.5 Ah, 105 x 70 x 32 mm, connector, BP-LFP-1325SD
Unit Price (€ / pc.)
236.81 € *
Available: 1 pcs.
Battery pack, BP-LFP-1325SD, Bicker Elektronik
The high-quality LiFePO4 battery pack with IEC 62133-2 safety certification is characterized by a wide operating temperature range. With more than 6,000 charge/discharge cycles, the battery pack guarantees a long service life. In addition, the LiFePO4 pack offer a high energy density. The robust metal housing has a universal DIN rail mounting system and is ideally suited for use in control cabinets and industrial applications.
Features
- 10 years long-life battery pack
- High reliability
- Safe lithium iron phosphate technology
- System present function
- 100% free of lead and cadmium
- Extended temperature range -20...+55°C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Technology | lithium iron phosphate | |
| Rated voltage | 13.2 V | |
| Nominal capacity | 2.5 Ah | |
| Length | 105 mm | |
| Width | 70 mm | |
| Height | 32 mm | |
| Weight | 340 g | |
| Connection | connector | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 55 °C | |
| Usage | DIN rail |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85076000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |