BET-1024M | Bicker Elektronik
Table power supply, 24 VDC, 4.1 A, 100 W, BET-1024M
Unit Price (€ / pc.)
92.9985 € *
Available: 4 pcs.
Medical desktop power supply, BET-1024M, Bicker Elektronik
The BET-1024M desktop adapter is internationally certified according to IEC/EN/UL 60601-1 (3rd Edition) standards. It is designed for many years of reliable operation. Robustly constructed, the adapter is also equipped with top quality components. The entire closed plastic case can easily be cleaned and disinfected.
Features
- Desktop adapter for medical applications
- Class 2 equipment - without PE
- Compliant with ErP and CEC level V
- Robust construction
- High reliability due to quality components like Japanese long life capacitors
- Certified to latest medical approvals 60601-1
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 4.1 A | |
| Output voltage DC | 24 VDC | |
| Input voltage AC | 90-264 VAC | |
| Power | 100 W | |
| efficiency | 89 % | |
| Length | 142 mm | |
| Width | 58 mm | |
| Height | 37 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85044083 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |