BET-0624 | Bicker Elektronik
Table power supply, 24 VDC, 2.7 A, 65 W, BET-0624
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.5600 € *
Available: 3 pcs.
Industrial desktop power supply, BET-0624, Bicker Elektronik
The BET-0624 desktop adapter due to the robust construction and the high quality components is ideally suited for many years of reliable and safe operation. It meets the current energy efficiency requirements such as very low idle consumption and high efficiency. The entirely closed plastic case protects the adapter against dust and dirt.
Features
- Desktop adapter for industrial applications
- Only with 105°C high quality capacitors
- Very high reliability (MTBF)
- Energy efficiency level VI and CoC Tier2 compliant
- High efficiency
- Low standby consumption <0.15 W
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 2.7 A | |
| Output voltage DC | 24 VDC | |
| Input voltage AC | 90-264 VAC | |
| Power | 65 W | |
| efficiency | 90 % | |
| Length | 115 mm | |
| Width | 53 mm | |
| Height | 38 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |