DC161W | Bicker Elektronik
DC/ATX converter, 6-36 VDC, 160 W, ±12 VDC, 93 % efficiency, DC161W
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
100.6740 € *
Standard delivery time from the manufacturer is: 1 Week
DC/ATX converter, DC161W, Bicker Elektronik
The robust ATX DC/DC converter is characterised by its high efficiency and wide input voltage range. To achieve a good thermal management, the power modules are installed on the bottom side. In addition to industrial and medical applications the ignition function enables applications in motor vehicles, too. High quality components provide maximum reliability and a long life time.
Features
- DC-ATX converter
- Ultra wide input range 6-36 VDC
- Extended temperature range -20...+70°C
- Efficiency up to 93 %
- With motor vehicle ignition function
- No minimum load required
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output current | 12 A | |
| Output voltage DC | ±12 VDC | |
| Input voltage AC | 6-36 VDC | |
| Power | 160 W | |
| efficiency | 93 % | |
| Length | 45 mm | |
| Width | 160 mm | |
| Height | 24 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |