DC160WS | Bicker Elektronik

DC converter, 6-36 VDC, 160 W, 24 VDC, 98 % efficiency, DC160WS

Order No.: 70C1524
EAN: 4251877618027
MPN:
DC160WS
Series: DC
DC160WS Bicker Elektronik DC/DC Converters Image 1
DC160WS Bicker Elektronik DC/DC Converters Image 2
Image may differ
Unit Price (€ / pc.)
77.35 € *
Available: 2 pcs.
Total Price:
77.35 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
77.35 €

DC/DC converter, DC160WS, Bicker Elektronik

The compact DC/DC converter DC160WS has been designed for fanless and conduction cooled operation. It works in an extended temperature range and is characterized by a higly efficient circuit design with up to 98% efficiency. In addition to the ultra wide input range 6-36 VDC, the compact converter offers three selectable output voltages of 12/19/24VDC, so that for example almost any single-voltage mainboard can be supplied.

Features

  • DC/DC converter with 160 W power fanless
  • Ultra wide input range 6-36 VDC
  • Selectable output voltage +12V, +19V or +24VDC
  • Extended temperature range -20...+70°C
  • High efficiency up to 98%
  • Compact design
Technical specifications
Filter Property Value
Output current 4.1 A
Output voltage DC 24 VDC
Input voltage AC 6-36 VDC
Power 160 W
efficiency 98 %
Length 45 mm
Width 95 mm
Height 25.4 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85044083
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes