BEA-630H | Bicker Elektronik
ATX power supply, BEA-630H
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
141.61 € *
Available: 2 pcs.
Power supply, BEA-630H, Bicker Elektronik
The industrial PC power supply BEA-630H convinces with longevity and reliability in industrial 24/7 continuous operation. The energy-efficient IPC power supply delivers 300 watts of power and is certified to EN/IEC/UL 62368-1 (Ed.2) and UL 60950-1 (Ed.2). The BEA-630H operates in the extended temperature range -10 -+70°C and has a -5V output in addition to the standard ATX output voltages. A safety clamp secures the mains plug against slipping out.
Features
- Efficiency up to 87 %
- Additional -5VDC output
- Designed for continuous operation 24/7
- Design Lifetime 6+ years
- Wide temperature range -10...+70°C
- Max. operation altitude 5000 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Input voltage AC | 90-264 VAC | |
| Power | 300 W | |
| efficiency | 87 % | |
| Width | 150 mm | |
| Height | 86 mm | |
| Depth | 140 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |