BEA-560H | Bicker Elektronik
ATX power supply, BEA-560H
Unit Price (€ / pc.)
308.21 € *
Available: 1 pcs.
Power supply, BEA-560H, Bicker Elektronik
The BEA-560H is a PC power supply to combine a high degree of energy efficiency with the robustness of an industrial PC power supply. It meets the 80 PLUS requirements. The high interference resistance and high-grade components guarantee a long availability of the computer. Another new feature of the BEA-560H is a safety clip to prevent accidental disconnection of the mains plug.
Features
- Efficiency up to 86 %
- Increased interference resistance
- Designed for continuous operation 24/7
- EN/UL 62368-1 certified
- Maximum reliability due to high quality components
- No minimum load required
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Input voltage AC | 90-264 VAC | |
| Power | 600 W | |
| efficiency | 86 % | |
| Width | 150 mm | |
| Height | 86 mm | |
| Depth | 140 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |