BEA-551K | Bicker Elektronik
ATX power supply, BEA-551K
Unit Price (€ / pc.)
178.381 € *
Available: 1 pcs.
Power supply, BEA-551K, Bicker Elektronik
The highly efficient and robustly constructed industrial PC power supply BEA-551K impresses with its uncompromising quality and durability under tough operating conditions. The BEA-551K is ideally suited for use in harsh industrial environments with an extended temperature range from -10°C to +70°C. The exceptionally high quality of the BEA-551K is based on the consistent use of high-quality components and the ongoing development of our power supply solutions in terms of energy efficiency and resilience.
Features
- High Power of 36 A on 12 V output rail
- Designed to match latest MB processor generations
- High efficiency up to 92.5 %
- Designed for continuous operation 24/7
- No minimum load required
- EN/UL 62368 / CCC
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Input voltage AC | 90-264 VAC | |
| Power | 500 W | |
| efficiency | 92.5 % | |
| Width | 150 mm | |
| Height | 86 mm | |
| Depth | 140 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |