PSZ-1111 | Bicker Elektronik
Enclosure kit, 25 x 18 x 3 mm, for DC300WS, PSZ-1111
Unit Price (€ / pc.)
24.633 € *
Available: 1 pcs.
Housing set, PSZ-1111, Bicker Elektronik
Aluminium housing set for DC300WS, mounting screws, thermal pad, U-housing with lid.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | enclosure kit | |
| Version | 25 x 18 x 3 mm | |
| Suitable for | DC300WS |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85044083 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |