PSZ-1109 | Bicker Elektronik
Interface cable, RS232, 3 m, for UPSI-IP1/2 series, PSZ-1109
Unit Price (€ / pc.)
31.297 € *
Available: 1 pcs.
RS232 cable, PSZ-1109, Bicker Elektronik
External RS232 cable for UPSI-IP1/2 series, 8-pole, BINDER plug, D-SUB 9 Female, RS232, D-Sub 9.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | interface cable | |
| Version | RS232, 3 m | |
| Suitable for | UPSI-IP1/2 series |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |