PSZ-1076 | Bicker Elektronik
Cable kit, 1.8 m, for RS232 interface, PSZ-1076
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.2510 € *
Next delivery: 1 pcs. on 2026-03-30
Cable set, PSZ-1076, Bicker Elektronik
Cable set for IUPS-401, RS232 Interface for IUPS-401 (Upsilon), 1800 mm.
Features
- Load sensor adjustment
- Choice of input voltage
- RS232 cable 1800 mm
- RS232 PCB
- Connection cable from UPS to PCB 450 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable kit | |
| Version | 1.8 m | |
| Suitable for | RS232 interface |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |