PSZ-1048 | Bicker Elektronik
Interface cable, 0.5 m, for UPSIC-2403D/UPSIC-1205D/DC2412-UPSD(-LDD)/DC2412-UPSDP2, PSZ-1048
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.6755 € *
Available: 2 pcs.
Interface cable, PSZ-1048, Bicker Elektronik
Interface cable, IDC 2.0 - IDC 2.54, 500 mm, cable UL 2651.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | interface cable | |
| Version | 0.5 m | |
| Suitable for | UPSIC-2403D/UPSIC-1205D/DC2412-UPSD(-LDD)/DC2412-UPSDP2 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85044083 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |