PSZ-1043 | Bicker Elektronik
Signal line, 0.3 m, for UPSIC-2403/UPSIC-1205/DC2412-UPS(-LD), PSZ-1043
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.2725 € *
Available: 3 pcs.
Signal wire, PSZ-1043, Bicker Elektronik
Signal wire for PSZ-1045, PSZ-1063, 300 mm, 2 pole, stripped and tinned end, cable UL 1061/26.
Features
- Twisted pair connector wire open end
- Length 300 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | signal line | |
| Version | 0.3 m | |
| Suitable for | UPSIC-2403/UPSIC-1205/DC2412-UPS(-LD) |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85044083 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |