PSZ-1030 | Bicker Elektronik
DC input line, 0.35 m, for DC160W/DC161W, PSZ-1030
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.9385 € *
Available: 1 pcs.
DC input cable, PSZ-1030, Bicker Elektronik
DC input wire for jack plug. 5A max, 2.5 x 5,5 mm to Faston 6,3 mm, 350 mm, cable UL 1007, AWG 16.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | DC input line | |
| Version | 0.35 m | |
| Suitable for | DC160W/DC161W |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85044083 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |