PSZ-1023 | Bicker Elektronik
Connection cable, 1.05 m, for IUPS-401, PSZ-1023
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.689 € *
Available: 1 pcs.
Connection cable, PSZ-1023, Bicker Elektronik
Y-Cable - Power cord for IUPS-401, spare part for IUPS-401, 1050 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable | |
| Version | 1.05 m | |
| Suitable for | IUPS-401 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |