PSZ-1020 | Bicker Elektronik

Connection cable, 0.25 m, for motherboard, PSZ-1020

Order No.: 70C1554
EAN: 4251877634751
MPN:
PSZ-1020
Series: PSZ
PSZ-1020 Bicker Elektronik Accessories for power supplies
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.689 € *
Available: 1 pcs.
Total Price:
3.69 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.689 €

Connection cable, PSZ-1020, Bicker Elektronik

Connection cable DC160W J6 - Motherboard, Power ON/OFF, 2-pole, 250 mm.

Technical specifications
Filter Property Value
Product type connection cable
Version 0.25 m
Suitable for motherboard
Logistics
Property Value
Country of origin TW
Customs tariff number 85044083
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes