MBZ-1020-B1 | Bicker Elektronik
12 V mainboard cable, 0.5 m, DIN plug 4-pin, EPS/4pin/2x Sata, for power supply mainboard, MBZ-1020-B1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.637 € *
Available: 1 pcs.
12 V mainboard cable, MBZ-1020-B1, Bicker Elektronik
Connection cable from PSU to mainboard. 12V only power cable, AWG 18, with 4-pin power DIN plug, 4-pole.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | 12 V mainboard cable | |
| Version | 0.5 m, DIN plug 4-pin, EPS/4pin/2x Sata | |
| Suitable for | power supply mainboard |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444993 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |