BP-SUC-10066D | Bicker Elektronik
Energy storage, 8 supercaps, 9.8 kJ, 10.4 V, max. 6 A, for UPS systems, BP-SUC-10066D
NCNR (non cancelable / non returnable)
Supercap pack, BP-SUC-10066D, Bicker Elektronik
The high quality supercap pack serve as maintenance-free energy storage for the DC UPS system UPSI. The electric double layer capacitors (EDLC) come with a very wide operating temperature range of -20°…+70°C. Due to the high cycle stability of more than 500.000 charging and discharging cycles, this energy storage device guarantees a very long service life. Furthermore the supercaps provide an enormous power density. The robust metal housing has a universal DIN rail mounting system and is ideally suited for use in control cabinets and industrial applications.
Features
- Long-life storage medium for UPS systems
- High reliability
- Maintenance-free supercap technology
- High cycle stability up to 500 000
- Extended temperature range
- High power density
| Filter | Property | Value |
|---|---|---|
| Product type | energy storage | |
| Version | 8 supercaps, 9.8 kJ, 10.4 V, max. 6 A | |
| Suitable for | UPS systems |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85322200 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |