WMHP20-22RF | BI Technologies
Wirewound resistor, 22 Ω, 20 W, ±1 %, WMHP20-22RF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.7346 € *
Available: 496 pcs.
Total Price:
8.73 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7346 €
5 pcs.
7.8421 €
25 pcs.
7.4137 €
100 pcs.
7.0329 €
250 pcs.
6.7949 €
*incl. VAT plus shipping costs
Subject to prior sale
Power metal film resistors, 1.0 and 5.0 % tolerance, type TT electronics/BI technologies WMHP20/WMHP100.
Neutral induction. Sliding scale prices are valid exclusively for the quantity per resistance value ordered.
Rated power 20 W, type WMHP20.
TO220 package; Rated load: 20 W (1.5 W without heatsink). Operating temperatures: –65 to +150 °C.
Technical attributes (type, resistance value, tolerance, temperature coefficient (TC)): 22R, 1.0 %, ±50 ppm/C°
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 22 Ω | |
| Tolerance | ±1 % | |
| Power | 20 W | |
| Design | radial | |
| Assembly | THT | |
| Version | power metal film resistor | |
| Temperature coefficient | 50 ppm/K | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 150 °C | |
| Length | 10.16 mm | |
| Width | 4.44 mm | |
| Height | 14.75 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Country of origin | TW |
| Original Packaging | Bar with 50 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |