WMHP100-50RF | BI Technologies
Wirewound resistor, 50 Ω, 100 W, ±1 %, WMHP100-50RF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.6029 € *
Available: 240 pcs.
Total Price:
10.60 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6029 €
5 pcs.
9.5557 €
25 pcs.
9.0202 €
100 pcs.
8.5204 €
250 pcs.
8.2229 €
*incl. VAT plus shipping costs
Subject to prior sale
Power metal film resistors, 1.0 and 5.0 % tolerance, type TT electronics/BI technologies WMHP20/WMHP100.
Neutral induction. Sliding scale prices are valid exclusively for the quantity per resistance value ordered.
Rated power 100 W, type WMHP100.
TO247 package; Rated load: 100 W (3.5 W without heatsink). Operating temperatures: –65 to +175 °C.
Technical attributes (type, resistance value, tolerance, temperature coefficient (TC)): 50R, 1.0 %, ±50 ppm/C°
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 50 Ω | |
| Tolerance | ±1 % | |
| Power | 100 W | |
| Design | radial | |
| Assembly | THT | |
| Version | power metal film resistor | |
| Temperature coefficient | 50 ppm/K | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 175 °C | |
| Length | 15.752 mm | |
| Width | 4.95 mm | |
| Height | 20.7 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Original Packaging | Bar with 30 pieces |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |