93PR1KLF | BI Technologies

Cermet trimmer potentiometer, 1 kΩ, 1 W, THT, on top, 93PR1KLF

Order No.: 64E8010
EAN: 4099879886187
MPN:
93PR1KLF
Series: 93
93PR1KLF BI Technologies Trimmer Potentiometers Image 1
93PR1KLF BI Technologies Trimmer Potentiometers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.5458 € *
Available: 233 pcs.
Total Price:
4.55 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5458 €
10 pcs.
3.9032 €
50 pcs.
3.7366 €
550 pcs.
3.6890 €
1500 pcs.
3.5700 €
*incl. VAT plus shipping costs
Subject to prior sale

Trimmer potentiometer, 93PR1KLF, BI Technologies

Single-turn trimmer made of cermet material. Diameter: 1/2 inch.

Technical specifications
Filter Property Value
Version cermet trimmer potentiometer
ohmic resistance 1 kΩ
Tolerance ±10 %
Power 1 W
Assembly THT
Track Taper linear
Temperature coefficient ±100 ppm/K
Rotary range, electrical 270 °
max. number of revolutions 1
Seeting on top
Connection solder pin
Contact distance RM 5.08
Height 6.35 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85334010
Country of origin MX
Original Packaging Bulk with 50 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes