90PR2KLF | BI Technologies

Cermet trimmer potentiometer, 20 turns, 2 kΩ, 0.75 W, THT, lateral, 90PR2KLF

Order No.: 64E8534
EAN: 4099879887894
MPN:
90PR2KLF
Series: 90
90PR2KLF BI Technologies Trimmer Potentiometers Image 1
90PR2KLF BI Technologies Trimmer Potentiometers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9516 € *
Standard delivery time from the manufacturer is: 21 Weeks
Total Price:
1,561.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
800 pcs.
1.9516 €

Trimmer potentiometer, 90PR2KLF, BI Technologies

Multi-turn trimmer made of cermet material. Rectangular shape. 3/4 inches in size.

Technical specifications
Filter Property Value
Version cermet trimmer potentiometer
ohmic resistance 2 kΩ
Tolerance ±10 %
Power 0.75 W
Assembly THT
Track Taper linear
Temperature coefficient ±100 ppm/K
Rotary range, electrical 7200 °
max. number of revolutions 20
Seeting lateral
Connection solder pin
Contact distance RM 2.54
Length 19.05 mm
Width 4.83 mm
Height 6.35 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85334010
Country of origin MX
Original Packaging Bulk with 100 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes