89PR200LF | BI Technologies
Cermet trimmer potentiometer, 20 turns, 200 Ω, 0.75 W, THT, lateral, 89PR200LF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3447 € *
Standard delivery time from the manufacturer is: 21 Weeks
Total Price:
1,613.64 € *
Price list
Quantity
Price per unit*
1200 pcs.
1.3447 €
3500 pcs.
1.2733 €
*incl. VAT plus shipping costs
Subject to prior sale
Trimmer potentiometer, 89PR200LF, BI Technologies
Multi-turn trimmer made of cermet material. Rectangular shape. 3/4 inches in size.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cermet trimmer potentiometer | |
| ohmic resistance | 200 Ω | |
| Tolerance | ±10 % | |
| Power | 0.75 W | |
| Assembly | THT | |
| Track Taper | linear | |
| Temperature coefficient | ±100 ppm/K | |
| Rotary range, electrical | 7200 ° | |
| max. number of revolutions | 20 | |
| Seeting | lateral | |
| Connection | solder pin | |
| Contact distance | RM 2.54 | |
| Length | 19.05 mm | |
| Width | 4.83 mm | |
| Height | 6.35 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85334010 |
| Country of origin | MX |
| Original Packaging | Bulk with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |