84WR500LF | BI Technologies

Cermet trimmer potentiometer, 12 turns, 500 Ω, 0.25 W, SMD, on top, 84WR500LF

Order No.: 65E710
EAN: 4099879889256
MPN:
84WR500LF
Series: 84
84WR500LF BI Technologies Trimmer Potentiometers Image 1
84WR500LF BI Technologies Trimmer Potentiometers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.4157 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
1,570.21 € *
Price list
Quantity
Price per unit*
650 pcs.
2.4157 €
1750 pcs.
2.3205 €
*incl. VAT plus shipping costs
Subject to prior sale

Trimmer potentiometer, 84WR500LF, BI Technologies

Multi-turn trimmer is a surface mount component. 1/4 inch square size. Made of cermet material.

Technical specifications
Filter Property Value
Version cermet trimmer potentiometer
ohmic resistance 500 Ω
Tolerance ±10 %
Power 0.25 W
Assembly SMD
Temperature coefficient ±100 ppm/K
max. number of revolutions 12
Seeting on top
Connection gull-wing
Contact distance RM 5.08/2.54
Length 6.35 mm
Width 7.49 mm
Height 4.32 mm
min. operating temperature -65 °C
max. operating temperature 150 °C
Logistics
Property Value
Customs tariff number 85334010
Country of origin MX
Original Packaging Bar with 50 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes