84WR20KLF | BI Technologies
Cermet trimmer potentiometer, 12 turns, 20 kΩ, 0.25 W, SMD, on top, 84WR20KLF
Unit Price (€ / pc.)
3.5343 € *
Available: 380 pcs.
Total Price:
3.53 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5343 €
50 pcs.
2.9988 €
100 pcs.
2.8679 €
200 pcs.
2.7727 €
1000 pcs.
2.4990 €
*incl. VAT plus shipping costs
Subject to prior sale
Trimmer potentiometer, 84WR20KLF, BI Technologies
Multi-turn trimmer is a surface mount component. 1/4 inch square size. Made of cermet material.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cermet trimmer potentiometer | |
| ohmic resistance | 20 kΩ | |
| Tolerance | ±10 % | |
| Power | 0.25 W | |
| Assembly | SMD | |
| Temperature coefficient | ±100 ppm/K | |
| max. number of revolutions | 12 | |
| Seeting | on top | |
| Connection | gull-wing | |
| Contact distance | RM 5.08/2.54 | |
| Length | 6.35 mm | |
| Width | 7.49 mm | |
| Height | 4.32 mm | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85334010 |
| Country of origin | MX |
| Original Packaging | Bar with 50 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |