82PR100KLF | BI Technologies
Cermet trimmer potentiometer, 100 kΩ, 0.5 W, THT, on top, 82PR100KLF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1305 € *
Standard delivery time from the manufacturer is: 21 Weeks
Cermet trimmers, type TT electronics/BI technologies 82P.
Single-turn, axial, top adjustment; Electrical range of adjustment: 220°. Load rating: 0.5 W at +70 °C (0 at +125 °C). Operating voltage: 200 VDC. Operating temperatures: –55 to +125 °C. Tolerance: ±10 % (below 200R = ±20 %). Temperature coefficient: ±100.
Type: 100K
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cermet trimmer potentiometer | |
| ohmic resistance | 100 kΩ | |
| Tolerance | ±10 % | |
| Power | 0.5 W | |
| Assembly | THT | |
| Track Taper | linear | |
| Temperature coefficient | ±100 ppm/K | |
| Rotary range, electrical | 220 ° | |
| max. number of revolutions | 1 | |
| Seeting | on top | |
| Connection | solder pin | |
| Contact distance | RM 2.54 | |
| Length | 6.35 mm | |
| Height | 3.56 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85334010 |
| Country of origin | MX |
| Original Packaging | Bulk with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |