78PR2KLF | BI Technologies
Cermet trimmer potentiometer, 22 turns, 2 kΩ, 1 W, THT, lateral, 78PR2KLF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.6525 € *
Available: 186 pcs.
Total Price:
5.65 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6525 €
25 pcs.
4.9623 €
100 pcs.
4.7005 €
250 pcs.
4.5339 €
1000 pcs.
4.2721 €
*incl. VAT plus shipping costs
Subject to prior sale
Cermet trimmers, type TT electronics/BI technologies 78P.
22 turns (electrical). Axial, side adjustment; Load rating: 1.0 W at +70 °C (0 at +125 °C). Operating voltage: 300 VDC. Operating temperatures: –55 to +125 °C. Tolerance: ±10 % (below 100R = ±20 %). Temperature coefficient: ±100. Contact arrangement: P. Center contact offset to the side.
Type: 2K0
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cermet trimmer potentiometer | |
| ohmic resistance | 2 kΩ | |
| Tolerance | ±10 % | |
| Power | 1 W | |
| Assembly | THT | |
| Track Taper | linear | |
| Temperature coefficient | ±100 ppm/K | |
| Rotary range, electrical | 7920 ° | |
| max. number of revolutions | 22 | |
| Seeting | lateral | |
| Connection | solder pin | |
| Contact distance | RM 2.54 | |
| Length | 31.75 mm | |
| Width | 4.95 mm | |
| Height | 8.13 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85334010 |
| Country of origin | MX |
| Original Packaging | Bulk with 25 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |