78PR10KLF | BI Technologies

Cermet trimmer potentiometer, 22 turns, 10 kΩ, 1 W, THT, lateral, 78PR10KLF

Order No.: 64E8418
EAN: 4099879887580
MPN:
78PR10KLF
Series: 78
78PR10KLF BI Technologies Trimmer Potentiometers Image 1
78PR10KLF BI Technologies Trimmer Potentiometers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.0345 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
1,062.08 € *
*incl. VAT plus shipping costs
Subject to prior sale
350 pcs.
3.0345 €

Cermet trimmers, type TT electronics/BI technologies 78P.

22 turns (electrical). Axial, side adjustment; Load rating: 1.0 W at +70 °C (0 at +125 °C). Operating voltage: 300 VDC. Operating temperatures: –55 to +125 °C. Tolerance: ±10 % (below 100R = ±20 %). Temperature coefficient: ±100. Contact arrangement: P. Center contact offset to the side.

Type: 10K

Technical specifications
Filter Property Value
Version cermet trimmer potentiometer
ohmic resistance 10 kΩ
Tolerance ±10 %
Power 1 W
Assembly THT
Track Taper linear
Temperature coefficient ±100 ppm/K
Rotary range, electrical 7920 °
max. number of revolutions 22
Seeting lateral
Connection solder pin
Contact distance RM 2.54
Length 31.75 mm
Width 4.95 mm
Height 8.13 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85334010
Country of origin MX
Original Packaging Bulk with 25 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes