72PTR10KLF | BI Technologies
Cermet trimmer potentiometer, 10 kΩ, 0.5 W, THT, on top, 72PTR10KLF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.3308 € *
Available: 52 pcs.
Total Price:
6.33 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3308 €
10 pcs.
5.8548 €
50 pcs.
5.5216 €
100 pcs.
5.2122 €
250 pcs.
4.9623 €
*incl. VAT plus shipping costs
Subject to prior sale
Trimmer potentiometer, 72PTR10KLF, BI Technologies
Square-shaped Cermet single-turn trimmer.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cermet trimmer potentiometer | |
| ohmic resistance | 10 kΩ | |
| Tolerance | ±10 % | |
| Power | 0.5 W | |
| Assembly | THT | |
| Track Taper | linear | |
| Temperature coefficient | ±100 ppm/K | |
| Rotary range, electrical | 244 ° | |
| max. number of revolutions | 1 | |
| Seeting | on top | |
| Connection | solder pin | |
| Contact distance | RM 2.5 | |
| Length | 9.53 mm | |
| Width | 9.53 mm | |
| Height | 4.75 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85334010 |
| Country of origin | MX |
| Original Packaging | Bulk with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |