72PR2KLF | BI Technologies

Cermet trimmer potentiometer, 2 kΩ, 0.5 W, THT, on top, 72PR2KLF

Order No.: 64E7934
EAN: 4099879885937
MPN:
72PR2KLF
Series: 72
72PR2KLF BI Technologies Trimmer Potentiometers Image 1
72PR2KLF BI Technologies Trimmer Potentiometers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3923 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
1,670.76 € *
*incl. VAT plus shipping costs
Subject to prior sale
1200 pcs.
1.3923 €

Trimmer potentiometer, 72PR2KLF, BI Technologies

Square-shaped Cermet single-turn trimmer.

Technical specifications
Filter Property Value
Version cermet trimmer potentiometer
ohmic resistance 2 kΩ
Tolerance ±10 %
Power 0.5 W
Assembly THT
Track Taper linear
Temperature coefficient ±100 ppm/K
Rotary range, electrical 244 °
max. number of revolutions 1
Seeting on top
Connection solder pin
Contact distance RM 2.5
Length 9.53 mm
Width 9.53 mm
Height 4.75 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85334010
Country of origin MX
Original Packaging Bulk with 100 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes