67ZR20KLF | BI Technologies
Cermet trimmer potentiometer, 20 turns, 20 kΩ, 0.5 W, THT, lateral, 67ZR20KLF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.1777 € *
Available: 53 pcs.
Total Price:
2.18 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1777 €
50 pcs.
1.8564 €
100 pcs.
1.7731 €
200 pcs.
1.7136 €
1000 pcs.
1.5232 €
*incl. VAT plus shipping costs
Subject to prior sale
Trimmer potentiometer, 67ZR20KLF, BI Technologies
The cermet trimming potentiometer is designed with a 3/8 inch square shape, ensuring compatibility with various electronic applications. It features a multiturn mechanism for precise adjustments and is sealed to withstand aqueous PCB cleaning processes. With its high reliability and long lifespan, this potentiometer offers exceptional performance and durability.
Applications
- Consumer electronics
- Medical applications
- Any application requiring adjustability or calibration
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cermet trimmer potentiometer | |
| ohmic resistance | 20 kΩ | |
| Tolerance | ±10 % | |
| Power | 0.5 W | |
| Assembly | THT | |
| Track Taper | linear | |
| Temperature coefficient | ±100 ppm/K | |
| Rotary range, electrical | 7200 ° | |
| max. number of revolutions | 20 | |
| Seeting | lateral | |
| Connection | solder pin | |
| Contact distance | RM 2.5 | |
| Length | 9.53 mm | |
| Width | 4.95 mm | |
| Height | 10.4 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85334010 |
| Country of origin | MX |
| Original Packaging | Bulk with 50 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |