64YR5KLF | BI Technologies
Cermet trimmer potentiometer, 12 turns, 5 kΩ, 0.25 W, THT, on top, 64YR5KLF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.4867 € *
Available: 340 pcs.
Total Price:
3.49 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4867 €
50 pcs.
2.9512 €
100 pcs.
2.8560 €
200 pcs.
2.7370 €
1000 pcs.
2.4633 €
*incl. VAT plus shipping costs
Subject to prior sale
Trimmer potentiometer, 64YR5KLF, BI Technologies
The multi-turn trimmer fromBI Technologiesogies brand is sealed to withstand aggressive water wash and have a very long life. This trimmer offers unmatched quality and reliability with efficient space saving.
Applications
- Consumer electronics
- Medical applications
- Any application requiring adjustability or calibration
- Air conditioners
- Computer monitors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cermet trimmer potentiometer | |
| ohmic resistance | 5 kΩ | |
| Tolerance | ±10 % | |
| Power | 0.25 W | |
| Assembly | THT | |
| Track Taper | linear | |
| Temperature coefficient | ±100 ppm/K | |
| Rotary range, electrical | 4320 ° | |
| max. number of revolutions | 12 | |
| Seeting | on top | |
| Connection | solder pin | |
| Contact distance | RM 2.54 | |
| Length | 6 mm | |
| Width | 4 mm | |
| Height | 6.86 mm | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85334010 |
| Country of origin | MX |
| Original Packaging | Bar with 50 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |