64YR500LF | BI Technologies
Cermet trimmer potentiometer, 12 turns, 500 Ω, 0.25 W, THT, on top, 64YR500LF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8207 € *
Standard delivery time from the manufacturer is: 16 Weeks
Trimmer potentiometer, 64YR500LF, BI Technologies
The multi-turn trimmer fromBI Technologiesogies brand is sealed to withstand aggressive water wash and have a very long life. This trimmer offers unmatched quality and reliability with efficient space saving.
Applications
- Consumer electronics
- Medical applications
- Any application requiring adjustability or calibration
- Air conditioners
- Computer monitors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cermet trimmer potentiometer | |
| ohmic resistance | 500 Ω | |
| Tolerance | ±10 % | |
| Power | 0.25 W | |
| Assembly | THT | |
| Track Taper | linear | |
| Temperature coefficient | ±100 ppm/K | |
| Rotary range, electrical | 4320 ° | |
| max. number of revolutions | 12 | |
| Seeting | on top | |
| Connection | solder pin | |
| Contact distance | RM 2.54 | |
| Length | 6 mm | |
| Width | 4 mm | |
| Height | 6.86 mm | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85334010 |
| Country of origin | MX |
| Original Packaging | Bar with 50 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |