64WR50LF | BI Technologies

Cermet trimmer potentiometer, 12 turns, 50 Ω, 0.25 W, THT, on top, 64WR50LF

Order No.: 64E8044
EAN: 4099879886279
MPN:
64WR50LF
Series: 64
64WR50LF BI Technologies Trimmer Potentiometers Image 1
64WR50LF BI Technologies Trimmer Potentiometers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.6779 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
1,510.11 € *
*incl. VAT plus shipping costs
Subject to prior sale
900 pcs.
1.6779 €

Trimmer potentiometer, 64WR50LF, BI Technologies

The multi-turn trimmer fromBI Technologiesogies brand is sealed to withstand aggressive water wash and have a very long life. This trimmer offers unmatched quality and reliability with efficient space saving.

Applications

  • Consumer electronics
  • Medical applications
  • Any application requiring adjustability or calibration
  • Air conditioners
  • Computer monitors
Technical specifications
Filter Property Value
Version cermet trimmer potentiometer
ohmic resistance 50 Ω
Tolerance ±10 %
Power 0.25 W
Assembly THT
Track Taper linear
Temperature coefficient ±100 ppm/K
Rotary range, electrical 4320 °
max. number of revolutions 12
Seeting on top
Connection solder pin
Contact distance RM 2.54
Length 6 mm
Width 4 mm
Height 6.86 mm
min. operating temperature -65 °C
max. operating temperature 150 °C
Logistics
Property Value
Customs tariff number 85334010
Country of origin MX
Original Packaging Bar with 50 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes