44WR50KLFTB | BI Technologies
Cermet trimmer potentiometer, 9 turns, 50 kΩ, 0.25 W, SMD, on top, 44WR50KLFTB
As a private customer, you can buy this item as soon as we have it back in stock.
Trimmer potentiometer, 44WR50KLFTB, BI Technologies
Surface mount cermet trimming potentiometer designed for compact board designs. 4 mm square multiturn size. Sealed to withstand aggressive water wash and has a long life construction, ensuring high quality and reliability. Can be adjusted from the top.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cermet trimmer potentiometer | |
| ohmic resistance | 50 kΩ | |
| Tolerance | ±10 % | |
| Power | 0.25 W | |
| Assembly | SMD | |
| Track Taper | linear | |
| Temperature coefficient | ±100 ppm/K | |
| Rotary range, electrical | 3240 ° | |
| max. number of revolutions | 9 | |
| Seeting | on top | |
| Connection | J-hook | |
| Contact distance | RM 2.54/2.9 | |
| Length | 3.51 mm | |
| Width | 4.83 mm | |
| Height | 5.31 mm | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85334010 |
| Country of origin | MY |
| Original Packaging | Bar with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |