44JR20LFT7 | BI Technologies

Cermet trimmer potentiometer, 9 turns, 20 Ω, 0.25 W, SMD, lateral, 44JR20LFT7

Order No.: 64E7336
EAN: 4099879885272
MPN:
44JR20LFT7
44JR20LFT7 BI Technologies Trimmer Potentiometers Image 1
44JR20LFT7 BI Technologies Trimmer Potentiometers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.1888 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
2,094.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
4.1888 €

Trimmer potentiometer, 44JR20LFT7, BI Technologies

Surface mount cermet trimming potentiometer, designed for compact board designs. 4 mm square multiturn size. Sealed to withstand aggressive water wash and has a long life construction, ensuring high quality and reliability. Can be adjusted from the side.

Technical specifications
Filter Property Value
Version cermet trimmer potentiometer
ohmic resistance 20 Ω
Tolerance ±10 %
Power 0.25 W
Assembly SMD
Track Taper linear
Temperature coefficient ±100 ppm/K
Rotary range, electrical 3240 °
max. number of revolutions 9
Seeting lateral
Connection gull-wing
Contact distance RM 2.29/3.99
Length 4.83 mm
Width 5.03 mm
Height 3.73 mm
min. operating temperature -65 °C
max. operating temperature 150 °C
Logistics
Property Value
Customs tariff number 85332100
MSL MSL 1
Original Packaging Reel with 500 pieces
Compliance
Property Value
SVHC free not_specified
Date of RoHS guidelines 3/31/15
RoHS conform Yes