44JR100KLFTB | BI Technologies
Cermet trimmer potentiometer, 9 turns, 100 kΩ, 0.25 W, SMD, lateral, 44JR100KLFTB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.1047 € *
Available: 52 pcs.
Total Price:
6.10 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1047 €
10 pcs.
5.3907 €
100 pcs.
4.7243 €
200 pcs.
4.5220 €
800 pcs.
4.2364 €
*incl. VAT plus shipping costs
Subject to prior sale
Trimmer potentiometer, 44JR100KLFTB, BI Technologies
Surface mount cermet trimming potentiometer, designed for compact board designs. 4 mm square multiturn size. Sealed to withstand aggressive water wash and has a long life construction, ensuring high quality and reliability. Can be adjusted from the side.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cermet trimmer potentiometer | |
| ohmic resistance | 100 kΩ | |
| Tolerance | ±10 % | |
| Power | 0.25 W | |
| Assembly | SMD | |
| Track Taper | linear | |
| Temperature coefficient | ±100 ppm/K | |
| Rotary range, electrical | 3240 ° | |
| max. number of revolutions | 9 | |
| Seeting | lateral | |
| Connection | gull-wing | |
| Contact distance | RM 2.29/3.99 | |
| Length | 4.83 mm | |
| Width | 5.03 mm | |
| Height | 3.73 mm | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85334010 |
| Country of origin | MY |
| Original Packaging | Bar with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |