25XR5KLF | BI Technologies

Cermet trimmer potentiometer, 5 kΩ, 0.5 W, THT, lateral, 25XR5KLF

Order No.: 64E7736
EAN: 4099879885548
MPN:
25XR5KLF
Series: 25
25XR5KLF BI Technologies Trimmer Potentiometers Image 1
25XR5KLF BI Technologies Trimmer Potentiometers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3328 € *
Standard delivery time from the manufacturer is: 30 Weeks
Total Price:
2,665.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
1.3328 €

Trimmer potentiometer, 25XR5KLF, BI Technologies

Cermet trimming potentiometer with a sealed single turn. 1/4 inches square shape.

Technical specifications
Filter Property Value
Version cermet trimmer potentiometer
ohmic resistance 5 kΩ
Tolerance ±10 %
Power 0.5 W
Assembly THT
Track Taper linear
Temperature coefficient ±100 ppm/K
Rotary range, electrical 210 °
max. number of revolutions 1
Seeting lateral
Connection solder pin
Contact distance RM 2.54
Length 6 mm
Width 6 mm
Height 5 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85334010
Country of origin JP
Original Packaging Bar with 50 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes